Part Details for AR13CTNV4642 by Viking Tech Corp
Overview of AR13CTNV4642 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CTNV4642
AR13CTNV4642 CAD Models
AR13CTNV4642 Part Data Attributes
|
AR13CTNV4642
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CTNV4642
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 46400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR13CTNV4642
This table gives cross-reference parts and alternative options found for AR13CTNV4642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CTNV4642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2EB4642C | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | AR13CTNV4642 vs RN73D2EB4642C |
NTR20C4642NTR1KF | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1209, | NIC Components Corp | AR13CTNV4642 vs NTR20C4642NTR1KF |
AR13CBNV4642 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13CTNV4642 vs AR13CBNV4642 |