Part Details for AR13CTDO1330N by Viking Tech Corp
Overview of AR13CTDO1330N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CTDO1330N
AR13CTDO1330N CAD Models
AR13CTDO1330N Part Data Attributes
|
AR13CTDO1330N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CTDO1330N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 133ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CTDO1330N
This table gives cross-reference parts and alternative options found for AR13CTDO1330N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CTDO1330N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTD1330C50 | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CTDO1330N vs RN732ELTD1330C50 |
NTRA20HC1330DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 133ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13CTDO1330N vs NTRA20HC1330DTR1KQYF |
RN732ETTDD1330C50 | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTDO1330N vs RN732ETTDD1330C50 |
TP0750C1330RCE | Fixed Resistor, Thin Film, 0.333W, 133ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CTDO1330N vs TP0750C1330RCE |
RN732ELTDD1330C50 | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CTDO1330N vs RN732ELTDD1330C50 |
TP0750C1330TCE | Fixed Resistor, Thin Film, 0.333W, 133ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CTDO1330N vs TP0750C1330TCE |
RTX121330CEP4 | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13CTDO1330N vs RTX121330CEP4 |
AR13CBDO1330N | Fixed Resistor, Thin Film, 0.333W, 133ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13CTDO1330N vs AR13CBDO1330N |
WF10T1330CVLQ | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CTDO1330N vs WF10T1330CVLQ |
PRC1210TC50O133R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 133ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | AR13CTDO1330N vs PRC1210TC50O133R+-0.25% |