Part Details for AR13CTCO2261N by Viking Tech Corp
Overview of AR13CTCO2261N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CTCO2261N
AR13CTCO2261N CAD Models
AR13CTCO2261N Part Data Attributes
|
AR13CTCO2261N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CTCO2261N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CTCO2261N
This table gives cross-reference parts and alternative options found for AR13CTCO2261N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CTCO2261N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725C2261R4E | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CTCO2261N vs TP0725C2261R4E |
WF10U2261CTL | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AR13CTCO2261N vs WF10U2261CTL |
PRC1210TTC25O2.26K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | AR13CTCO2261N vs PRC1210TTC25O2.26K+-0.25% |
NTRA20HC2261CTRQYF | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13CTCO2261N vs NTRA20HC2261CTRQYF |
RTX122261CDP4 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | AR13CTCO2261N vs RTX122261CDP4 |
RN732ETTED2261C25 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTCO2261N vs RN732ETTED2261C25 |
NTRH15C2261CTRF | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | AR13CTCO2261N vs NTRH15C2261CTRF |
PRC1210TC25O2.26K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | AR13CTCO2261N vs PRC1210TC25O2.26K+-0.25% |
RNCF1210CTE2K26 | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CTCO2261N vs RNCF1210CTE2K26 |
PRC1210TC252.26K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | AR13CTCO2261N vs PRC1210TC252.26K+/-0.25% |