There are no models available for this part yet.
Overview of AR13CTBO5112 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR13CTBO5112 by Viking Tech Corp
Part Data Attributes for AR13CTBO5112 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for AR13CTBO5112
This table gives cross-reference parts and alternative options found for AR13CTBO5112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CTBO5112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10W5112CALQ | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CTBO5112 vs SF10W5112CALQ |
RTW30B1210C5112-RG70 | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13CTBO5112 vs RTW30B1210C5112-RG70 |
RTX125112CBP4 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13CTBO5112 vs RTX125112CBP4 |
RN732ETTED5112C10 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTBO5112 vs RN732ETTED5112C10 |
RN732ETTDD5112C10 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTBO5112 vs RN732ETTDD5112C10 |
RN732ELTED5112C10 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CTBO5112 vs RN732ELTED5112C10 |
RN73H2ETTE5112C10 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTBO5112 vs RN73H2ETTE5112C10 |
RN73H2ETTD5112C10 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTBO5112 vs RN73H2ETTD5112C10 |
HPTF1210-UN-5112CT | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13CTBO5112 vs HPTF1210-UN-5112CT |
RTX125112CBP3 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13CTBO5112 vs RTX125112CBP3 |