Part Details for AR13CBSO61R9 by Viking Tech Corp
Overview of AR13CBSO61R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CBSO61R9
AR13CBSO61R9 CAD Models
AR13CBSO61R9 Part Data Attributes
|
AR13CBSO61R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CBSO61R9
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 61.9ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CBSO61R9
This table gives cross-reference parts and alternative options found for AR13CBSO61R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CBSO61R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210CTY61R9 | Fixed Resistor, Thin Film, 0.33W, 61.9ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CBSO61R9 vs RNCF1210CTY61R9 |
RTW30S1210C61R9-RG70 | Fixed Resistor, Thin Film, 0.333W, 61.9ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13CBSO61R9 vs RTW30S1210C61R9-RG70 |
HPTF1210-UP-61R9CT | Fixed Resistor, Thin Film, 0.33W, 61.9ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13CBSO61R9 vs HPTF1210-UP-61R9CT |
AR13CTSO61R9 | Fixed Resistor, Thin Film, 0.3333W, 61.9ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13CBSO61R9 vs AR13CTSO61R9 |
SF10Z61R9CALQ | Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CBSO61R9 vs SF10Z61R9CALQ |
RNCF1210CKY61R9 | Fixed Resistor, Thin Film, 0.33W, 61.9ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CBSO61R9 vs RNCF1210CKY61R9 |
AR13CBSO61R9N | Fixed Resistor, Thin Film, 0.333W, 61.9ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13CBSO61R9 vs AR13CBSO61R9N |