Part Details for AR13CBSO4121 by Viking Tech Corp
Overview of AR13CBSO4121 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CBSO4121
AR13CBSO4121 CAD Models
AR13CBSO4121 Part Data Attributes
|
AR13CBSO4121
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CBSO4121
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 4120ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CBSO4121
This table gives cross-reference parts and alternative options found for AR13CBSO4121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CBSO4121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH15C4121STRF | Fixed Resistor, Thin Film, 0.333W, 4120ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | AR13CBSO4121 vs NTRH15C4121STRF |
AR13CBSO4121N | Fixed Resistor, Thin Film, 0.333W, 4120ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13CBSO4121 vs AR13CBSO4121N |
RTW30S1210C4121-RG70 | Fixed Resistor, Thin Film, 0.333W, 4120ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13CBSO4121 vs RTW30S1210C4121-RG70 |
HPTF1210-UP-4121CT | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13CBSO4121 vs HPTF1210-UP-4121CT |
PRC1210TTC5O4.12K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 4120ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | AR13CBSO4121 vs PRC1210TTC5O4.12K+-0.25% |
SF10Z4121CALQ | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CBSO4121 vs SF10Z4121CALQ |
AR13CTSO4121N | Fixed Resistor, Thin Film, 0.333W, 4120ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13CBSO4121 vs AR13CTSO4121N |