Part Details for AR13CBNO7150N by Viking Tech Corp
Overview of AR13CBNO7150N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CBNO7150N
AR13CBNO7150N CAD Models
AR13CBNO7150N Part Data Attributes
|
AR13CBNO7150N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CBNO7150N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CBNO7150N
This table gives cross-reference parts and alternative options found for AR13CBNO7150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CBNO7150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH15C7150NTRF | Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1209, | NIC Components Corp | AR13CBNO7150N vs NTRH15C7150NTRF |
RTX127150CCP2 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | AR13CBNO7150N vs RTX127150CCP2 |
PRC1210TC15O715R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 715ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1209, | Precision Resistive Products Inc | AR13CBNO7150N vs PRC1210TC15O715R+-0.25% |
RNCF1210CKS715R | Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CBNO7150N vs RNCF1210CKS715R |
RNCF1210CTS715R | Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CBNO7150N vs RNCF1210CTS715R |
RTW30C1210C7150-RG70 | Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13CBNO7150N vs RTW30C1210C7150-RG70 |