Part Details for AR13CBDO6982 by Viking Tech Corp
Overview of AR13CBDO6982 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CBDO6982
AR13CBDO6982 CAD Models
AR13CBDO6982 Part Data Attributes
|
AR13CBDO6982
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CBDO6982
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 69800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CBDO6982
This table gives cross-reference parts and alternative options found for AR13CBDO6982. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CBDO6982, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTE6982C50 | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CBDO6982 vs RN732ELTE6982C50 |
RTX126982CEP2 | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13CBDO6982 vs RTX126982CEP2 |
TP0750C6982TCE | Fixed Resistor, Thin Film, 0.333W, 69800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CBDO6982 vs TP0750C6982TCE |
AR13CBDO6982N | Fixed Resistor, Thin Film, 0.333W, 69800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13CBDO6982 vs AR13CBDO6982N |
SF10T6982CTL | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CBDO6982 vs SF10T6982CTL |
TP0750C6982T5E | Fixed Resistor, Thin Film, 0.333W, 69800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CBDO6982 vs TP0750C6982T5E |
PRC1210TC5069.8K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | AR13CBDO6982 vs PRC1210TC5069.8K+/-0.25% |
TP0750C6982R5E | Fixed Resistor, Thin Film, 0.333W, 69800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CBDO6982 vs TP0750C6982R5E |
RNCF1210CTC69K8 | Fixed Resistor, Thin Film, 0.33W, 69800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CBDO6982 vs RNCF1210CTC69K8 |
NTRH15C6982DTRF | Fixed Resistor, Thin Film, 0.333W, 69800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | AR13CBDO6982 vs NTRH15C6982DTRF |