Part Details for AR13BTNO3483 by Viking Tech Corp
Overview of AR13BTNO3483 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BTNO3483
AR13BTNO3483 CAD Models
AR13BTNO3483 Part Data Attributes
|
AR13BTNO3483
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BTNO3483
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 348000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BTNO3483
This table gives cross-reference parts and alternative options found for AR13BTNO3483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BTNO3483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTW30C1210B3483-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | AR13BTNO3483 vs RTW30C1210B3483-RG70 |
SF10F3483AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | AR13BTNO3483 vs SF10F3483AALQ |
RP73D2E348KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 348000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | AR13BTNO3483 vs RP73D2E348KBTDF |
AR13BTNO3483N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | AR13BTNO3483 vs AR13BTNO3483N |
RP73D2E348KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 348000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | AR13BTNO3483 vs RP73D2E348KBTDG |
PRC1210TTC15348K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | AR13BTNO3483 vs PRC1210TTC15348K+/-0.1% |
AR13BBNO3483 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 348000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | AR13BTNO3483 vs AR13BBNO3483 |
RP73D2E348KBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 348000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | AR13BTNO3483 vs RP73D2E348KBTG |
PRC1210TC15348K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, | AR13BTNO3483 vs PRC1210TC15348K+/-0.05% |
PRC1210TC15O348K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 348000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | AR13BTNO3483 vs PRC1210TC15O348K+-0.05% |