Part Details for AR13BTDO1601 by Viking Tech Corp
Overview of AR13BTDO1601 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BTDO1601
AR13BTDO1601 CAD Models
AR13BTDO1601 Part Data Attributes
|
AR13BTDO1601
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BTDO1601
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 1600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BTDO1601
This table gives cross-reference parts and alternative options found for AR13BTDO1601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BTDO1601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E1K6ATG | Fixed Resistor, Thin Film, 0.3W, 1600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BTDO1601 vs RP73G2E1K6ATG |
RN732ETTED1601B50 | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BTDO1601 vs RN732ETTED1601B50 |
AR13BBDO1601N | Fixed Resistor, Thin Film, 0.333W, 1600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13BTDO1601 vs AR13BBDO1601N |
SF10T1601BTLQ | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BTDO1601 vs SF10T1601BTLQ |
RNCF1210ATC1K60 | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BTDO1601 vs RNCF1210ATC1K60 |
WF10T1601BTL | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AR13BTDO1601 vs WF10T1601BTL |
PRC1210TC50O1.6K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 1600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | AR13BTDO1601 vs PRC1210TC50O1.6K+-0.1% |
NTRA20HA1601DTRQYF | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13BTDO1601 vs NTRA20HA1601DTRQYF |
SF10T1601ATLQ | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BTDO1601 vs SF10T1601ATLQ |
AR13BBDO1601 | Fixed Resistor, Thin Film, 0.3333W, 1600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13BTDO1601 vs AR13BBDO1601 |