Part Details for AR13BTDO1102 by Viking Tech Corp
Overview of AR13BTDO1102 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BTDO1102
AR13BTDO1102 CAD Models
AR13BTDO1102 Part Data Attributes
|
AR13BTDO1102
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BTDO1102
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BTDO1102
This table gives cross-reference parts and alternative options found for AR13BTDO1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BTDO1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210ATC11K0 | Fixed Resistor, Thin Film, 0.33W, 11000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BTDO1102 vs RNCF1210ATC11K0 |
HPTF1210-UC-1102BT | Fixed Resistor, Thin Film, 0.33W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13BTDO1102 vs HPTF1210-UC-1102BT |
NTRH15B1102DTRF | Fixed Resistor, Thin Film, 0.333W, 11000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | AR13BTDO1102 vs NTRH15B1102DTRF |
RP73G2E11KATG | Fixed Resistor, Thin Film, 0.3W, 11000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BTDO1102 vs RP73G2E11KATG |
RP73G2E11KBTDF | Fixed Resistor, Thin Film, 0.3W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BTDO1102 vs RP73G2E11KBTDF |
NTRA20HA1102DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 11000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13BTDO1102 vs NTRA20HA1102DTR1KQYF |
RN732ELTED1102B50 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13BTDO1102 vs RN732ELTED1102B50 |
RT1210BRE1311K0 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210 | YAGEO Corporation | AR13BTDO1102 vs RT1210BRE1311K0 |
TP0750B1102TCE | Fixed Resistor, Thin Film, 0.333W, 11000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13BTDO1102 vs TP0750B1102TCE |
SF10T1102BTLQ | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BTDO1102 vs SF10T1102BTLQ |