Part Details for AR13BTBV3903 by Viking Tech Corp
Overview of AR13BTBV3903 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BTBV3903
AR13BTBV3903 CAD Models
AR13BTBV3903 Part Data Attributes
|
AR13BTBV3903
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BTBV3903
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 390000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR13BTBV3903
This table gives cross-reference parts and alternative options found for AR13BTBV3903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BTBV3903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR20A3903BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | AR13BTBV3903 vs NTR20A3903BTR1KF |
NTR20B3903BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 390000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AR13BTBV3903 vs NTR20B3903BTRF |
NTR20A3903BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 390000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AR13BTBV3903 vs NTR20A3903BTRF |
AR13ATBV3903 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13BTBV3903 vs AR13ATBV3903 |
RN73C2E390KATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.2W, 0.05%, 10ppm, 390000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | AR13BTBV3903 vs RN73C2E390KATD |
AR13BBBV3903 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13BTBV3903 vs AR13BBBV3903 |