Part Details for AR13BPC5W6422 by Token Electronics Industry Co Ltd
Overview of AR13BPC5W6422 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BPC5W6422
AR13BPC5W6422 CAD Models
AR13BPC5W6422 Part Data Attributes
|
AR13BPC5W6422
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR13BPC5W6422
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.2W, 64200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 64200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1209 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR13BPC5W6422
This table gives cross-reference parts and alternative options found for AR13BPC5W6422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BPC5W6422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BPC5W6422N | Fixed Resistor, Thin Film, 0.2W, 64200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13BPC5W6422 vs AR13BPC5W6422N |
AR13APC5P6422N | Fixed Resistor, Thin Film, 0.2W, 64200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13BPC5W6422 vs AR13APC5P6422N |
AR13ATRC5P6422 | Fixed Resistor, Thin Film, 0.2W, 64200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13BPC5W6422 vs AR13ATRC5P6422 |
AR13BTRC5W6422N | Fixed Resistor, Thin Film, 0.2W, 64200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13BPC5W6422 vs AR13BTRC5W6422N |
AR13ATRC5P6422N | Fixed Resistor, Thin Film, 0.2W, 64200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13BPC5W6422 vs AR13ATRC5P6422N |