AR13BBSP2051N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209,

Overview of AR13BBSP2051N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR13BBSP2051N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR13BBSP2051N by Viking Tech Corp

AR13BBSP2051N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 1209
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
Reference Standard
MIL-STD-202
Resistance
2050 Ω
Resistor Type
FIXED RESISTOR
Size Code
1209
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. AR13BBSP2051N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209,
    VS

Alternate Parts for AR13BBSP2051N

This table gives cross-reference parts and alternative options found for AR13BBSP2051N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBSP2051N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR13ABSP2051 Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp AR13BBSP2051N vs AR13ABSP2051
AR13ATSP2051 Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp AR13BBSP2051N vs AR13ATSP2051
AR13BBSP2051 Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp AR13BBSP2051N vs AR13BBSP2051
AR13BPC7P2051N Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, Token Electronics Industry Co Ltd AR13BBSP2051N vs AR13BPC7P2051N
AR13BTSP2051 Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp AR13BBSP2051N vs AR13BTSP2051
AR13BTSP2051N Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp AR13BBSP2051N vs AR13BTSP2051N
AR13BTRC7P2051N Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, Token Electronics Industry Co Ltd AR13BBSP2051N vs AR13BTRC7P2051N
AR13ATSP2051N Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp AR13BBSP2051N vs AR13ATSP2051N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR13BBSP2051N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR13BBSP2051N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR13BBSP2051N would you like to use for your alert(s)?
  • Please alert me when AR13BBSP2051N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR13BBSP2051N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR13BBSP2051N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR13BBSP2051N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR13BBSP2051N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR13BBSP2051N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: