Part Details for AR13BBDO4992N by Viking Tech Corp
Overview of AR13BBDO4992N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBDO4992N
AR13BBDO4992N CAD Models
AR13BBDO4992N Part Data Attributes
|
AR13BBDO4992N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBDO4992N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BBDO4992N
This table gives cross-reference parts and alternative options found for AR13BBDO4992N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBDO4992N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750B4992R4E | Fixed Resistor, Thin Film, 0.333W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13BBDO4992N vs TP0750B4992R4E |
RTX124992BEP4 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13BBDO4992N vs RTX124992BEP4 |
RN732ETTE4992B50 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BBDO4992N vs RN732ETTE4992B50 |
WF10T4992BVLQ | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BBDO4992N vs WF10T4992BVLQ |
SF10T4992AALQ | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BBDO4992N vs SF10T4992AALQ |
PRC1210TTC5049.9K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | AR13BBDO4992N vs PRC1210TTC5049.9K+/-0.1% |
RNCF1210BKC49K9 | Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BBDO4992N vs RNCF1210BKC49K9 |
AR13BTDO4992N | Fixed Resistor, Thin Film, 0.333W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13BBDO4992N vs AR13BTDO4992N |
AR13ATDO4992 | Fixed Resistor, Thin Film, 0.3333W, 49900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13BBDO4992N vs AR13ATDO4992 |
SF10T4992ATL | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BBDO4992N vs SF10T4992ATL |