Part Details for AR13BBDO3401 by Viking Tech Corp
Overview of AR13BBDO3401 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBDO3401
AR13BBDO3401 CAD Models
AR13BBDO3401 Part Data Attributes
|
AR13BBDO3401
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBDO3401
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BBDO3401
This table gives cross-reference parts and alternative options found for AR13BBDO3401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBDO3401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73G2E3K4ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | AR13BBDO3401 vs RP73G2E3K4ATD |
RP73G2E3K4BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | AR13BBDO3401 vs RP73G2E3K4BTDF |
RN732ETTED3401B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AR13BBDO3401 vs RN732ETTED3401B50 |
AR13ATDO3401 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 3400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR13BBDO3401 vs AR13ATDO3401 |
RT1210BRE073K40 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | AR13BBDO3401 vs RT1210BRE073K40 |
HPTF1210-UC-3401AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR13BBDO3401 vs HPTF1210-UC-3401AT |
TP0750B3401RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 3400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | AR13BBDO3401 vs TP0750B3401RCE |
RN73H2ETTE3401B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AR13BBDO3401 vs RN73H2ETTE3401B50 |
PRC1210TTC503.4K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | AR13BBDO3401 vs PRC1210TTC503.4K+/-0.1% |
PRC1210TC50O3.4K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 3400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | AR13BBDO3401 vs PRC1210TC50O3.4K+-0.1% |