Part Details for AR13BBD2403N by Viking Tech Corp
Overview of AR13BBD2403N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBD2403N
AR13BBD2403N CAD Models
AR13BBD2403N Part Data Attributes
|
AR13BBD2403N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBD2403N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 240000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR13BBD2403N
This table gives cross-reference parts and alternative options found for AR13BBD2403N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBD2403N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13ABD2403N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 240000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | AR13BBD2403N vs AR13ABD2403N |
RN14A2403CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.2W, 240000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | AR13BBD2403N vs RN14A2403CT5-50 |
AR13ATD2403 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR13BBD2403N vs AR13ATD2403 |
AR13BBD2403 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR13BBD2403N vs AR13BBD2403 |
BLU1210ER-2403-AT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | AR13BBD2403N vs BLU1210ER-2403-AT50 |
TFCR1210-4W-C-2403BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AR13BBD2403N vs TFCR1210-4W-C-2403BT |
BLU1210-2403-BB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 240000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | AR13BBD2403N vs BLU1210-2403-BB50W |
NTR20B2403DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | AR13BBD2403N vs NTR20B2403DTR1KF |
RN73G2EB2403A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR13BBD2403N vs RN73G2EB2403A |
BLU1210ER-2403-AT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | AR13BBD2403N vs BLU1210ER-2403-AT50Q |