Part Details for AR13BBD2054 by Viking Tech Corp
Overview of AR13BBD2054 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBD2054
AR13BBD2054 CAD Models
AR13BBD2054 Part Data Attributes
|
AR13BBD2054
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBD2054
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR13BBD2054
This table gives cross-reference parts and alternative options found for AR13BBD2054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBD2054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2EB2054B | Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | AR13BBD2054 vs RN73G2EB2054B |
RNCF1210BKC2M05 | Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BBD2054 vs RNCF1210BKC2M05 |
RN14B2054CT1-50 | Fixed Resistor, Thin Film, 0.2W, 2050000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | AR13BBD2054 vs RN14B2054CT1-50 |
RN73G2ETD2054B | Fixed Resistor, Thin Film, 0.2W, 2050000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR13BBD2054 vs RN73G2ETD2054B |
RNCF1210BTC2M05 | Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BBD2054 vs RNCF1210BTC2M05 |
NTR20B2054DTR1KF | Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | AR13BBD2054 vs NTR20B2054DTR1KF |
AR13BTD2054 | Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13BBD2054 vs AR13BTD2054 |
AR13BBD2054N | Fixed Resistor, Thin Film, 0.2W, 2050000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13BBD2054 vs AR13BBD2054N |
AR13BTD2054N | Fixed Resistor, Thin Film, 0.2W, 2050000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13BBD2054 vs AR13BTD2054N |