Part Details for AR13BBD1271N by Viking Tech Corp
Overview of AR13BBD1271N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBD1271N
AR13BBD1271N CAD Models
AR13BBD1271N Part Data Attributes
|
AR13BBD1271N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBD1271N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 1270ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR13BBD1271N
This table gives cross-reference parts and alternative options found for AR13BBD1271N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBD1271N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF1210H1271BT | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | AR13BBD1271N vs TF1210H1271BT |
RN73G2ETD1271A | Fixed Resistor, Thin Film, 0.2W, 1270ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR13BBD1271N vs RN73G2ETD1271A |
BLU1210ER-1271-AB50 | Fixed Resistor, Thin Film, 0.33W, 1270ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13BBD1271N vs BLU1210ER-1271-AB50 |
CPF1210A1K27C | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBD1271N vs CPF1210A1K27C |
CPF1210A1K27C1 | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBD1271N vs CPF1210A1K27C1 |
NTRA20A1271DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13BBD1271N vs NTRA20A1271DTR1KQYF |
RN14B1271CT5-50 | Fixed Resistor, Thin Film, 0.2W, 1270ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | AR13BBD1271N vs RN14B1271CT5-50 |
BLU1210P-1271-AT50W | Fixed Resistor, Thin Film, 0.33W, 1270ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13BBD1271N vs BLU1210P-1271-AT50W |
BLU1210-1271-AT50W | Fixed Resistor, Thin Film, 0.33W, 1270ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13BBD1271N vs BLU1210-1271-AT50W |
TF10H1271BC | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR13BBD1271N vs TF10H1271BC |