Part Details for AR13BBCO1800 by Viking Tech Corp
Overview of AR13BBCO1800 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBCO1800
AR13BBCO1800 CAD Models
AR13BBCO1800 Part Data Attributes
|
AR13BBCO1800
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBCO1800
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BBCO1800
This table gives cross-reference parts and alternative options found for AR13BBCO1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBCO1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTE1800A25 | Fixed Resistor, Metal Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BBCO1800 vs RN73H2ETTE1800A25 |
PRC1210TC25O180R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | AR13BBCO1800 vs PRC1210TC25O180R+-0.1% |
AR13ABCO1800N | Fixed Resistor, Thin Film, 0.333W, 180ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | AR13BBCO1800 vs AR13ABCO1800N |
WF10U1800BVLQ | Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BBCO1800 vs WF10U1800BVLQ |
WF10U1800AVLQ | Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BBCO1800 vs WF10U1800AVLQ |
RNCF1210BTE180R | Fixed Resistor, Thin Film, 0.33W, 180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BBCO1800 vs RNCF1210BTE180R |
SF10U1800AALQ | Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BBCO1800 vs SF10U1800AALQ |
PRC1210TTC25180R+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | AR13BBCO1800 vs PRC1210TTC25180R+/-0.05% |
RN73H2ETTD1800B25 | Fixed Resistor, Metal Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BBCO1800 vs RN73H2ETTD1800B25 |
RN732ELTED1800B25 | Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13BBCO1800 vs RN732ELTED1800B25 |