Part Details for AR13BBBV1803 by Viking Tech Corp
Overview of AR13BBBV1803 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBBV1803
AR13BBBV1803 CAD Models
AR13BBBV1803 Part Data Attributes
|
AR13BBBV1803
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBBV1803
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR13BBBV1803
This table gives cross-reference parts and alternative options found for AR13BBBV1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBBV1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2E180KATD | RESISTOR, THIN FILM, 0.2W, 0.05%, 10ppm, 180000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TE Connectivity | AR13BBBV1803 vs RN73C2E180KATD |
BLU1210P-1803-AT10 | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | AR13BBBV1803 vs BLU1210P-1803-AT10 |
AR13ABBV1803 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13BBBV1803 vs AR13ABBV1803 |
BLU1210P-1803-AT10Q | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | AR13BBBV1803 vs BLU1210P-1803-AT10Q |
BLU1210-1803-AT10Q | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | AR13BBBV1803 vs BLU1210-1803-AT10Q |
BLU1210ER-1803-AB10Q | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | AR13BBBV1803 vs BLU1210ER-1803-AB10Q |
RN73C2EB1803A | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | AR13BBBV1803 vs RN73C2EB1803A |
NTR20B1803BTRF | Fixed Resistor, Thin Film, 0.2W, 180000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AR13BBBV1803 vs NTR20B1803BTRF |
BLU1210-1803-AT10W | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | AR13BBBV1803 vs BLU1210-1803-AT10W |
RN73C2ETD1803A | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | AR13BBBV1803 vs RN73C2ETD1803A |