Part Details for AR13BBBO1202N by Viking Tech Corp
Overview of AR13BBBO1202N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBBO1202N
AR13BBBO1202N CAD Models
AR13BBBO1202N Part Data Attributes
|
AR13BBBO1202N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBBO1202N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 12000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BBBO1202N
This table gives cross-reference parts and alternative options found for AR13BBBO1202N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBBO1202N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E12KBTG | Fixed Resistor, Thin Film, 0.3W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBBO1202N vs RP73C2E12KBTG |
RP73C2E12KATG | Fixed Resistor, Thin Film, 0.3W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBBO1202N vs RP73C2E12KATG |
RP73C2E12KATD | Fixed Resistor, Thin Film, 0.33W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBBO1202N vs RP73C2E12KATD |
RTW30B1210B1202-RG70 | Fixed Resistor, Thin Film, 0.333W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13BBBO1202N vs RTW30B1210B1202-RG70 |
RNCF1210BTT12K0 | Fixed Resistor, Thin Film, 0.33W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BBBO1202N vs RNCF1210BTT12K0 |
RN732ETTDD1202B10 | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BBBO1202N vs RN732ETTDD1202B10 |
PRC1210TC10O12K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 12000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13BBBO1202N vs PRC1210TC10O12K+-0.05% |
RN732ELTDD1202A10 | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13BBBO1202N vs RN732ELTDD1202A10 |
RTX121202BBP3 | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13BBBO1202N vs RTX121202BBP3 |
RP73C2E12KBTDG | Fixed Resistor, Thin Film, 0.3W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBBO1202N vs RP73C2E12KBTDG |