Part Details for AR13ATSO2151 by Viking Tech Corp
Overview of AR13ATSO2151 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATSO2151
AR13ATSO2151 CAD Models
AR13ATSO2151 Part Data Attributes
|
AR13ATSO2151
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATSO2151
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 2150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ATSO2151
This table gives cross-reference parts and alternative options found for AR13ATSO2151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATSO2151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2E2K15BTD | Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATSO2151 vs RP73A2E2K15BTD |
RNCF1210BTY2K15 | Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13ATSO2151 vs RNCF1210BTY2K15 |
RP73A2E2K15ATDF | Fixed Resistor, Thin Film, 0.3W, 2150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATSO2151 vs RP73A2E2K15ATDF |
PRC1210TC5O2.15K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 2150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | AR13ATSO2151 vs PRC1210TC5O2.15K+-0.1% |
NTRH15A2151STRF | Fixed Resistor, Thin Film, 0.333W, 2150ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | AR13ATSO2151 vs NTRH15A2151STRF |
PRC1210TC52.15K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | AR13ATSO2151 vs PRC1210TC52.15K+/-0.1% |
RP73A2E2K15BTDG | Fixed Resistor, Thin Film, 0.3W, 2150ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATSO2151 vs RP73A2E2K15BTDG |
PRC1210TTC52.15K+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | AR13ATSO2151 vs PRC1210TTC52.15K+/-0.05% |
SF10Z2151ATLQ | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13ATSO2151 vs SF10Z2151ATLQ |
RTW30S1210A2151-RG70 | Fixed Resistor, Thin Film, 0.333W, 2150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13ATSO2151 vs RTW30S1210A2151-RG70 |