Part Details for AR13ATDO1783N by Viking Tech Corp
Overview of AR13ATDO1783N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATDO1783N
AR13ATDO1783N CAD Models
AR13ATDO1783N Part Data Attributes
|
AR13ATDO1783N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATDO1783N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 178000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ATDO1783N
This table gives cross-reference parts and alternative options found for AR13ATDO1783N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATDO1783N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13ABDO1783 | Fixed Resistor, Thin Film, 0.3333W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ATDO1783N vs AR13ABDO1783 |
RNCF1210BKC178K | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13ATDO1783N vs RNCF1210BKC178K |
TP0750B1783RCE | Fixed Resistor, Thin Film, 0.333W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13ATDO1783N vs TP0750B1783RCE |
HPTF1210-UC-1783AT | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13ATDO1783N vs HPTF1210-UC-1783AT |
TP0750B1783R4E | Fixed Resistor, Thin Film, 0.333W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13ATDO1783N vs TP0750B1783R4E |
PRC1210TC50178K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | AR13ATDO1783N vs PRC1210TC50178K+/-0.1% |
NTRA20HB1783DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13ATDO1783N vs NTRA20HB1783DTR1KQYF |
WF10T1783BTL | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AR13ATDO1783N vs WF10T1783BTL |
WF10T1783ATLQ | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13ATDO1783N vs WF10T1783ATLQ |
RP73G2E178KBTDG | Fixed Resistor, Thin Film, 0.3W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATDO1783N vs RP73G2E178KBTDG |