Part Details for AR13ATBO43R2 by Viking Tech Corp
Overview of AR13ATBO43R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATBO43R2
AR13ATBO43R2 CAD Models
AR13ATBO43R2 Part Data Attributes
|
AR13ATBO43R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATBO43R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ATBO43R2
This table gives cross-reference parts and alternative options found for AR13ATBO43R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATBO43R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10W43R2AALQ | Fixed Resistor, Thin Film, 0.25W, 43.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13ATBO43R2 vs SF10W43R2AALQ |
RP73C2E43R2BTD | Fixed Resistor, Thin Film, 0.33W, 43.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATBO43R2 vs RP73C2E43R2BTD |
AR13BBBO43R2N | Fixed Resistor, Thin Film, 0.333W, 43.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13ATBO43R2 vs AR13BBBO43R2N |
HPTF1210-UN-43R2AT | Fixed Resistor, Thin Film, 0.33W, 43.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13ATBO43R2 vs HPTF1210-UN-43R2AT |
PRC1210TC10O43.2R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13ATBO43R2 vs PRC1210TC10O43.2R+-0.1% |
RTX1243R2BBTP | Fixed Resistor, Thin Film, 0.25W, 43.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13ATBO43R2 vs RTX1243R2BBTP |
AR13BBBO43R2 | Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ATBO43R2 vs AR13BBBO43R2 |
AR13ABBO43R2N | Fixed Resistor, Thin Film, 0.333W, 43.2ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13ATBO43R2 vs AR13ABBO43R2N |
AR13ABBO43R2 | Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ATBO43R2 vs AR13ABBO43R2 |
HPTF1210-UN-43R2BT | Fixed Resistor, Thin Film, 0.33W, 43.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13ATBO43R2 vs HPTF1210-UN-43R2BT |