Part Details for AR13ATBO14R7 by Viking Tech Corp
Overview of AR13ATBO14R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATBO14R7
AR13ATBO14R7 CAD Models
AR13ATBO14R7 Part Data Attributes
|
AR13ATBO14R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATBO14R7
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ATBO14R7
This table gives cross-reference parts and alternative options found for AR13ATBO14R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATBO14R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E14R7ATG | Fixed Resistor, Thin Film, 0.3W, 14.7ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATBO14R7 vs RP73C2E14R7ATG |
NTRH15A14R7BTRF | Fixed Resistor, Thin Film, 0.333W, 14.7ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | AR13ATBO14R7 vs NTRH15A14R7BTRF |
RTW30B1210A14R7-RG70 | Fixed Resistor, Thin Film, 0.333W, 14.7ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13ATBO14R7 vs RTW30B1210A14R7-RG70 |
RTW30B1210B14R7-RG70 | Fixed Resistor, Thin Film, 0.333W, 14.7ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13ATBO14R7 vs RTW30B1210B14R7-RG70 |
RTX1214R7BBP2 | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13ATBO14R7 vs RTX1214R7BBP2 |
RP73C2E14R7ATD | Fixed Resistor, Thin Film, 0.33W, 14.7ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATBO14R7 vs RP73C2E14R7ATD |
HPTF1210-UN-14R7BT | Fixed Resistor, Thin Film, 0.33W, 14.7ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13ATBO14R7 vs HPTF1210-UN-14R7BT |
RTX1214R7BBP4 | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13ATBO14R7 vs RTX1214R7BBP4 |
RP73C2E14R7BTG | Fixed Resistor, Thin Film, 0.3W, 14.7ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATBO14R7 vs RP73C2E14R7BTG |
PRC1210TTC10O14.7R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13ATBO14R7 vs PRC1210TTC10O14.7R+-0.1% |