Part Details for AR13ABSO1692N by Viking Tech Corp
Overview of AR13ABSO1692N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ABSO1692N
AR13ABSO1692N CAD Models
AR13ABSO1692N Part Data Attributes
|
AR13ABSO1692N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ABSO1692N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 16900ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ABSO1692N
This table gives cross-reference parts and alternative options found for AR13ABSO1692N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ABSO1692N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC1210TC5O16.9K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 16900ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | AR13ABSO1692N vs PRC1210TC5O16.9K+-0.05% |
RP73A2E16K9BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 16900ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | AR13ABSO1692N vs RP73A2E16K9BTG |
AR13BBSO1692 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 16900ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | AR13ABSO1692N vs AR13BBSO1692 |
HPTF1210-UP-1692AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 16900ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | AR13ABSO1692N vs HPTF1210-UP-1692AT |
AR13BTSO1692 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 16900ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | AR13ABSO1692N vs AR13BTSO1692 |
RNCF1210BKY16K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 16900ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | AR13ABSO1692N vs RNCF1210BKY16K9 |
RTW30S1210A1692-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 16900ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | AR13ABSO1692N vs RTW30S1210A1692-RG70 |
SF10Z1692BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | AR13ABSO1692N vs SF10Z1692BALQ |
NTRH15B1692STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 16900ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | AR13ABSO1692N vs NTRH15B1692STRF |
SF10Z1692ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | AR13ABSO1692N vs SF10Z1692ATLQ |