Part Details for AR13ABC36R5N by Viking Tech Corp
Overview of AR13ABC36R5N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ABC36R5N
AR13ABC36R5N CAD Models
AR13ABC36R5N Part Data Attributes
|
AR13ABC36R5N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ABC36R5N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 36.5ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR13ABC36R5N
This table gives cross-reference parts and alternative options found for AR13ABC36R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ABC36R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR20B36R5CTRF | Fixed Resistor, Thin Film, 0.2W, 36.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AR13ABC36R5N vs NTR20B36R5CTRF |
TF10G36R5BB | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR13ABC36R5N vs TF10G36R5BB |
AR13BBC36R5 | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ABC36R5N vs AR13BBC36R5 |
RN14B36R5CT5-25 | Fixed Resistor, Thin Film, 0.2W, 36.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | AR13ABC36R5N vs RN14B36R5CT5-25 |
AR13BBC36R5N | Fixed Resistor, Thin Film, 0.2W, 36.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | AR13ABC36R5N vs AR13BBC36R5N |
AR13ATC36R5 | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ABC36R5N vs AR13ATC36R5 |
NTR20B36R5CTR1KF | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | AR13ABC36R5N vs NTR20B36R5CTR1KF |
RN73F2EB36R5A | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | AR13ABC36R5N vs RN73F2EB36R5A |
NTRA20B36R5CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13ABC36R5N vs NTRA20B36R5CTR1KQYF |
TF1210G36R5BC | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | AR13ABC36R5N vs TF1210G36R5BC |