Part Details for AR13ABBO1963N by Viking Tech Corp
Overview of AR13ABBO1963N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ABBO1963N
AR13ABBO1963N CAD Models
AR13ABBO1963N Part Data Attributes
|
AR13ABBO1963N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ABBO1963N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 196000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ABBO1963N
This table gives cross-reference parts and alternative options found for AR13ABBO1963N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ABBO1963N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E196KATG | Fixed Resistor, Thin Film, 0.3W, 196000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ABBO1963N vs RP73C2E196KATG |
RN732ETTDD1963A10 | Fixed Resistor, Thin Film, 0.25W, 196000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13ABBO1963N vs RN732ETTDD1963A10 |
PRC1210TTC10196K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 196000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | AR13ABBO1963N vs PRC1210TTC10196K+/-0.1% |
RN73H2ETTD1963B10 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13ABBO1963N vs RN73H2ETTD1963B10 |
SF10W1963BALQ | Fixed Resistor, Thin Film, 0.25W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13ABBO1963N vs SF10W1963BALQ |
RNCF1210BTT196K | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13ABBO1963N vs RNCF1210BTT196K |
AR13ABBO1963 | Fixed Resistor, Thin Film, 0.3333W, 196000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ABBO1963N vs AR13ABBO1963 |
RN732ETTDD1963B10 | Fixed Resistor, Thin Film, 0.25W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13ABBO1963N vs RN732ETTDD1963B10 |
NTRH15A1963BTRF | Fixed Resistor, Thin Film, 0.333W, 196000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | AR13ABBO1963N vs NTRH15A1963BTRF |
AR13BTBO1963N | Fixed Resistor, Thin Film, 0.333W, 196000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13ABBO1963N vs AR13BTBO1963N |