Part Details for AR13ABBO1212N by Viking Tech Corp
Overview of AR13ABBO1212N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ABBO1212N
AR13ABBO1212N CAD Models
AR13ABBO1212N Part Data Attributes
|
AR13ABBO1212N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ABBO1212N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 12100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ABBO1212N
This table gives cross-reference parts and alternative options found for AR13ABBO1212N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ABBO1212N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30B1210A1212-RG70 | Fixed Resistor, Thin Film, 0.333W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13ABBO1212N vs RTW30B1210A1212-RG70 |
HPTF1210-UN-1212AT | Fixed Resistor, Thin Film, 0.33W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13ABBO1212N vs HPTF1210-UN-1212AT |
RN732ELTE1212A10 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13ABBO1212N vs RN732ELTE1212A10 |
RP73C2E12K1BTDF | Fixed Resistor, Thin Film, 0.3W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ABBO1212N vs RP73C2E12K1BTDF |
NTRH15A1212BTRF | Fixed Resistor, Thin Film, 0.333W, 12100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | AR13ABBO1212N vs NTRH15A1212BTRF |
RN732ELTD1212A10 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13ABBO1212N vs RN732ELTD1212A10 |
AR13BTBO1212N | Fixed Resistor, Thin Film, 0.333W, 12100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13ABBO1212N vs AR13BTBO1212N |
RN732ELTE1212B10 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13ABBO1212N vs RN732ELTE1212B10 |
PRC1210TC10O12.1K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 12100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13ABBO1212N vs PRC1210TC10O12.1K+-0.1% |
RN732ELTD1212B10 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13ABBO1212N vs RN732ELTD1212B10 |