Part Details for AR12TTSU5900N by Viking Tech Corp
Overview of AR12TTSU5900N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTSU5900N
AR12TTSU5900N CAD Models
AR12TTSU5900N Part Data Attributes
|
AR12TTSU5900N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TTSU5900N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTSU5900N
This table gives cross-reference parts and alternative options found for AR12TTSU5900N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTSU5900N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50T5900STRF | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12TTSU5900N vs NTR50T5900STRF |
AR12TTSU5900 | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TTSU5900N vs AR12TTSU5900 |
AR12TBSU5900N | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | AR12TTSU5900N vs AR12TBSU5900N |
TG12D5900TT | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TTSU5900N vs TG12D5900TT |
RNCF2512TKY590R | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TTSU5900N vs RNCF2512TKY590R |
RN73B3ATE5900T | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TTSU5900N vs RN73B3ATE5900T |
AR12TPC7U5900N | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTSU5900N vs AR12TPC7U5900N |
AR12TTRC7U5900N | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTSU5900N vs AR12TTRC7U5900N |
UPTF2512-2W-P-5900UT | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12TTSU5900N vs UPTF2512-2W-P-5900UT |
RNCF2512TTY590R | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TTSU5900N vs RNCF2512TTY590R |