Part Details for AR12TTSU1622N by Viking Tech Corp
Overview of AR12TTSU1622N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTSU1622N
AR12TTSU1622N CAD Models
AR12TTSU1622N Part Data Attributes
|
AR12TTSU1622N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TTSU1622N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTSU1622N
This table gives cross-reference parts and alternative options found for AR12TTSU1622N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTSU1622N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR50T1622STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TTSU1622N vs NTR50T1622STRF |
RN73B3ATE1622T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TTSU1622N vs RN73B3ATE1622T |
NTR50T1622STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TTSU1622N vs NTR50T1622STR1KF |
AR12TBSU1622 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TTSU1622N vs AR12TBSU1622 |
AR12TPC7U1622 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TTSU1622N vs AR12TPC7U1622 |
RNCF2512TKY16K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TTSU1622N vs RNCF2512TKY16K2 |
TG12D1622TC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TTSU1622N vs TG12D1622TC |
RN73A3A16K2LTE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 16200ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | AR12TTSU1622N vs RN73A3A16K2LTE |
TG12D1622TB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TTSU1622N vs TG12D1622TB |
RNCF2512TTY16K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TTSU1622N vs RNCF2512TTY16K2 |