Part Details for AR12TTSU1470 by Viking Tech Corp
Overview of AR12TTSU1470 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTSU1470
AR12TTSU1470 CAD Models
AR12TTSU1470 Part Data Attributes
|
AR12TTSU1470
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TTSU1470
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTSU1470
This table gives cross-reference parts and alternative options found for AR12TTSU1470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTSU1470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512147OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | AR12TTSU1470 vs CAR2512147OHMS0.01%5PPM |
TG12D1470TT | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TTSU1470 vs TG12D1470TT |
AR12TTRC7U1470N | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTSU1470 vs AR12TTRC7U1470N |
AR12TPC7U1470 | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTSU1470 vs AR12TPC7U1470 |
UPTF2512-2W-P-1470UT | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12TTSU1470 vs UPTF2512-2W-P-1470UT |
RN73A3A147RLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 147ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TTSU1470 vs RN73A3A147RLTE |
AR12TTRC7U1470 | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTSU1470 vs AR12TTRC7U1470 |
AR2512147R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12TTSU1470 vs AR2512147R+-0.01%TCR5 |
AR12TTSU1470N | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | AR12TTSU1470 vs AR12TTSU1470N |