Part Details for AR12TTSU1400N by Viking Tech Corp
Overview of AR12TTSU1400N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTSU1400N
AR12TTSU1400N CAD Models
AR12TTSU1400N Part Data Attributes
|
AR12TTSU1400N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TTSU1400N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTSU1400N
This table gives cross-reference parts and alternative options found for AR12TTSU1400N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTSU1400N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512TTY140R | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TTSU1400N vs RNCF2512TTY140R |
AR12TTRC7U1400N | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTSU1400N vs AR12TTRC7U1400N |
AR12TTRC7U1400 | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTSU1400N vs AR12TTRC7U1400 |
RNCF2512TKY140R | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TTSU1400N vs RNCF2512TKY140R |
TG12D1400TT | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TTSU1400N vs TG12D1400TT |
NTR50T1400STRF | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12TTSU1400N vs NTR50T1400STRF |
CAR2512140OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | AR12TTSU1400N vs CAR2512140OHMS0.01%5PPM |
AR2512140R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12TTSU1400N vs AR2512140R+-0.01%TCR5 |
RT2512AA14005PPM | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | AR12TTSU1400N vs RT2512AA14005PPM |
AR12TBSU1400 | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TTSU1400N vs AR12TBSU1400 |