Datasheets
AR12TTRC6U63R4N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,

Part Details for AR12TTRC6U63R4N by Token Electronics Industry Co Ltd

Overview of AR12TTRC6U63R4N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12TTRC6U63R4N

AR12TTRC6U63R4N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12TTRC6U63R4N Part Data Attributes

AR12TTRC6U63R4N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR12TTRC6U63R4N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic
Rated Power Dissipation (P) 0.5 W
Resistance 63.4 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for AR12TTRC6U63R4N

This table gives cross-reference parts and alternative options found for AR12TTRC6U63R4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTRC6U63R4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TG12E63R4TC Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, AR12TTRC6U63R4N vs TG12E63R4TC
NTR50T63R4BTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12TTRC6U63R4N vs NTR50T63R4BTRF
AR12TTBU63R4N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, AR12TTRC6U63R4N vs AR12TTBU63R4N
AR12TTRC6U63R4 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, AR12TTRC6U63R4N vs AR12TTRC6U63R4
UPTF2512-2W-N-63R4UT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12TTRC6U63R4N vs UPTF2512-2W-N-63R4UT
RN73C3AB63R4T MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12TTRC6U63R4N vs RN73C3AB63R4T
AR12TBBU63R4 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12TTRC6U63R4N vs AR12TBBU63R4
AR251263R4+-0.01%TCR10 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, AR12TTRC6U63R4N vs AR251263R4+-0.01%TCR10
AR12TPC6U63R4 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, AR12TTRC6U63R4N vs AR12TPC6U63R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12TTRC6U63R4N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12TTRC6U63R4N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12TTRC6U63R4N would you like to use for your alert(s)?
  • Please alert me when AR12TTRC6U63R4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12TTRC6U63R4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12TTRC6U63R4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12TTRC6U63R4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12TTRC6U63R4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12TTRC6U63R4N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: