Part Details for AR12TTRC6U4812N by Token Electronics Industry Co Ltd
Overview of AR12TTRC6U4812N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTRC6U4812N
AR12TTRC6U4812N CAD Models
AR12TTRC6U4812N Part Data Attributes
|
AR12TTRC6U4812N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TTRC6U4812N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 48100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTRC6U4812N
This table gives cross-reference parts and alternative options found for AR12TTRC6U4812N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTRC6U4812N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12TTRC6U4812 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | AR12TTRC6U4812N vs AR12TTRC6U4812 |
RN73C3ATE4812T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12TTRC6U4812N vs RN73C3ATE4812T |
AR251248K1+-0.01%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | AR12TTRC6U4812N vs AR251248K1+-0.01%TCR10 |
RNCF2512TTT48K1 | SEI Stackpole Electronics Inc | Check for Price | Res,SMT,Thin Film,48.1K Ohms,150WV,.01% +/-Tol,-10,10ppm TC,2512 Case | AR12TTRC6U4812N vs RNCF2512TTT48K1 |
CAR251248.1KOHMS0.01%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | AR12TTRC6U4812N vs CAR251248.1KOHMS0.01%10PPM |
RNCF2512TKT48K1 | SEI Stackpole Electronics Inc | Check for Price | Res,SMT,Thin Film,48.1K Ohms,150WV,.01% +/-Tol,-10,10ppm TC,2512 Case | AR12TTRC6U4812N vs RNCF2512TKT48K1 |