Part Details for AR12TTRC6U2913N by Token Electronics Industry Co Ltd
Overview of AR12TTRC6U2913N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTRC6U2913N
AR12TTRC6U2913N CAD Models
AR12TTRC6U2913N Part Data Attributes
|
AR12TTRC6U2913N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TTRC6U2913N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 291000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 291000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTRC6U2913N
This table gives cross-reference parts and alternative options found for AR12TTRC6U2913N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTRC6U2913N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512TTT291K | Fixed Resistor, Thin Film, 0.5W, 291000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | SEI Stackpole Electronics Inc | AR12TTRC6U2913N vs RNCF2512TTT291K |
AR2512291K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 291000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12TTRC6U2913N vs AR2512291K+-0.01%TCR10 |
RN73C3ATE2913T | Fixed Resistor, Thin Film, 0.5W, 291000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TTRC6U2913N vs RN73C3ATE2913T |
CAR2512291KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.5W, 291000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12TTRC6U2913N vs CAR2512291KOHMS0.01%10PPM |
UPTF2512-2W-N-2913UT | Fixed Resistor, Thin Film, 0.5W, 291000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12TTRC6U2913N vs UPTF2512-2W-N-2913UT |
RNCF2512TKT291K | Res,SMT,Thin Film,291K Ohms,150WV,.01% +/-Tol,-10,10ppm TC,2512 Case | SEI Stackpole Electronics Inc | AR12TTRC6U2913N vs RNCF2512TKT291K |