Part Details for AR12TPC7U5112N by Token Electronics Industry Co Ltd
Overview of AR12TPC7U5112N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TPC7U5112N
AR12TPC7U5112N CAD Models
AR12TPC7U5112N Part Data Attributes
|
AR12TPC7U5112N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TPC7U5112N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TPC7U5112N
This table gives cross-reference parts and alternative options found for AR12TPC7U5112N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TPC7U5112N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D5112TC | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TPC7U5112N vs TG12D5112TC |
RT2512AA51125PPM | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | AR12TPC7U5112N vs RT2512AA51125PPM |
NTR50T5112STRF | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12TPC7U5112N vs NTR50T5112STRF |
AR12TTRC7U5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC7U5112N vs AR12TTRC7U5112 |
UPTF2512-2W-P-5112UT | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12TPC7U5112N vs UPTF2512-2W-P-5112UT |
AR12TTRC7U5112N | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC7U5112N vs AR12TTRC7U5112N |
RN73A3A51K1LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 51100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TPC7U5112N vs RN73A3A51K1LTE |
NTR50T5112STR1KF | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR12TPC7U5112N vs NTR50T5112STR1KF |
AR12TTSU5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TPC7U5112N vs AR12TTSU5112 |
RNCF2512TTY51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TPC7U5112N vs RNCF2512TTY51K1 |