Part Details for AR12TPC7U1910N by Token Electronics Industry Co Ltd
Overview of AR12TPC7U1910N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TPC7U1910N
AR12TPC7U1910N CAD Models
AR12TPC7U1910N Part Data Attributes
|
AR12TPC7U1910N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TPC7U1910N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TPC7U1910N
This table gives cross-reference parts and alternative options found for AR12TPC7U1910N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TPC7U1910N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512TKY191R | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TPC7U1910N vs RNCF2512TKY191R |
TG12D1910TB | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TPC7U1910N vs TG12D1910TB |
AR12TTRC7U1910N | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC7U1910N vs AR12TTRC7U1910N |
AR12TPC7U1910 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC7U1910N vs AR12TPC7U1910 |
AR12TTSU1910 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TPC7U1910N vs AR12TTSU1910 |
TG12D1910TT | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TPC7U1910N vs TG12D1910TT |
AR12TBSU1910 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TPC7U1910N vs AR12TBSU1910 |
TG12D1910TC | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TPC7U1910N vs TG12D1910TC |
RN73A3A191RLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 191ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TPC7U1910N vs RN73A3A191RLTE |
NTR50T1910STR1KF | Fixed Resistor, Thin Film, 0.5W, 191ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR12TPC7U1910N vs NTR50T1910STR1KF |