Part Details for AR12TPC6U2800 by Token Electronics Industry Co Ltd
Overview of AR12TPC6U2800 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TPC6U2800
AR12TPC6U2800 CAD Models
AR12TPC6U2800 Part Data Attributes
|
AR12TPC6U2800
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TPC6U2800
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TPC6U2800
This table gives cross-reference parts and alternative options found for AR12TPC6U2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TPC6U2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E2800TT | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TPC6U2800 vs TG12E2800TT |
RN73C3AB2800T | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TPC6U2800 vs RN73C3AB2800T |
RN73C3A280RLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 280ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TPC6U2800 vs RN73C3A280RLTE |
TG12E2800TC | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TPC6U2800 vs TG12E2800TC |
CAR2512280OHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12TPC6U2800 vs CAR2512280OHMS0.01%10PPM |
AR12TTBU2800 | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TPC6U2800 vs AR12TTBU2800 |
AR12TTRC6U2800N | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC6U2800 vs AR12TTRC6U2800N |
UPTF2512-2W-N-2800UT | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12TPC6U2800 vs UPTF2512-2W-N-2800UT |
AR12TBBU2800N | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12TPC6U2800 vs AR12TBBU2800N |
AR12TTBU2800N | Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12TPC6U2800 vs AR12TTBU2800N |