Datasheets
AR12TPC6U1782N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,

Part Details for AR12TPC6U1782N by Token Electronics Industry Co Ltd

Overview of AR12TPC6U1782N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12TPC6U1782N

AR12TPC6U1782N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12TPC6U1782N Part Data Attributes

AR12TPC6U1782N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR12TPC6U1782N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 17800 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for AR12TPC6U1782N

This table gives cross-reference parts and alternative options found for AR12TPC6U1782N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TPC6U1782N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73C3AB1782T Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR12TPC6U1782N vs RN73C3AB1782T
AR251217K8+-0.01%TCR10 Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, SRT Resistor Technology Gmbh AR12TPC6U1782N vs AR251217K8+-0.01%TCR10
AR12TBBU1782 Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12TPC6U1782N vs AR12TBBU1782
RNCF2512TKT17K8 Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AR12TPC6U1782N vs RNCF2512TKT17K8
TG12E1782TB Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Fenghua (HK) Electronics Ltd AR12TPC6U1782N vs TG12E1782TB
AR12TBBU1782N Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Viking Tech Corp AR12TPC6U1782N vs AR12TBBU1782N
UPTF2512-2W-N-1782UT Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD AR12TPC6U1782N vs UPTF2512-2W-N-1782UT
AR12TTRC6U1782 Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd AR12TPC6U1782N vs AR12TTRC6U1782
RNCF2512TTT17K8 Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AR12TPC6U1782N vs RNCF2512TTT17K8
RN73C3A17K8LTE RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 17800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT TE Connectivity AR12TPC6U1782N vs RN73C3A17K8LTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12TPC6U1782N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12TPC6U1782N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12TPC6U1782N would you like to use for your alert(s)?
  • Please alert me when AR12TPC6U1782N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12TPC6U1782N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12TPC6U1782N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12TPC6U1782N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12TPC6U1782N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12TPC6U1782N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: