Part Details for AR12TBSU4120 by Viking Tech Corp
Overview of AR12TBSU4120 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TBSU4120
AR12TBSU4120 CAD Models
AR12TBSU4120 Part Data Attributes
|
AR12TBSU4120
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TBSU4120
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TBSU4120
This table gives cross-reference parts and alternative options found for AR12TBSU4120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TBSU4120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF2512-2W-P-4120UT | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12TBSU4120 vs UPTF2512-2W-P-4120UT |
RN73B3ATE4120T | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TBSU4120 vs RN73B3ATE4120T |
RNCF2512TKY412R | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TBSU4120 vs RNCF2512TKY412R |
AR12TPC7U4120N | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TBSU4120 vs AR12TPC7U4120N |
AR2512412R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12TBSU4120 vs AR2512412R+-0.01%TCR5 |
NTR50T4120STRF | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12TBSU4120 vs NTR50T4120STRF |
TG12D4120TC | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TBSU4120 vs TG12D4120TC |
AR12TBSU4120N | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | AR12TBSU4120 vs AR12TBSU4120N |
AR12TTSU4120 | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TBSU4120 vs AR12TTSU4120 |
TG12D4120TT | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TBSU4120 vs TG12D4120TT |