Part Details for AR12TBSU1622 by Viking Tech Corp
Overview of AR12TBSU1622 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TBSU1622
AR12TBSU1622 CAD Models
AR12TBSU1622 Part Data Attributes
|
AR12TBSU1622
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TBSU1622
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TBSU1622
This table gives cross-reference parts and alternative options found for AR12TBSU1622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TBSU1622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TPC7U1622 | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TBSU1622 vs AR12TPC7U1622 |
RNCF2512TKY16K2 | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12TBSU1622 vs RNCF2512TKY16K2 |
AR12TTSU1622N | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | AR12TBSU1622 vs AR12TTSU1622N |
AR12TTSU1622 | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TBSU1622 vs AR12TTSU1622 |
NTR50T1622STRF | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12TBSU1622 vs NTR50T1622STRF |
RN73A3A16K2LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 16200ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TBSU1622 vs RN73A3A16K2LTE |
NTR50T1622STR1KF | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR12TBSU1622 vs NTR50T1622STR1KF |
RT2512AA16225PPM | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | AR12TBSU1622 vs RT2512AA16225PPM |
RN73B3AB1622T | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TBSU1622 vs RN73B3AB1622T |
AR12TTRC7U1622 | Fixed Resistor, Thin Film, 0.5W, 16200ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TBSU1622 vs AR12TTRC7U1622 |