Part Details for AR12FTD2001 by Viking Tech Corp
Overview of AR12FTD2001 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12FTD2001
AR12FTD2001 CAD Models
AR12FTD2001 Part Data Attributes
|
AR12FTD2001
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12FTD2001
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR12FTD2001
This table gives cross-reference parts and alternative options found for AR12FTD2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12FTD2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR2512-2W-C-2001FT | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12FTD2001 vs TFCR2512-2W-C-2001FT |
NTR50F2001DTR1KF | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12FTD2001 vs NTR50F2001DTR1KF |
CPF2512F2K0C | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR12FTD2001 vs CPF2512F2K0C |
AR12FBD2001N | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12FTD2001 vs AR12FBD2001N |
CAR25122KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12FTD2001 vs CAR25122KOHMS1%50PPM |
RN73G3A2001F | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12FTD2001 vs RN73G3A2001F |
TG12H202FT | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12FTD2001 vs TG12H202FT |
TC1250F2001T5E | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FTD2001 vs TC1250F2001T5E |
RN73G3ATE2001F | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12FTD2001 vs RN73G3ATE2001F |
TG12H2001FC | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12FTD2001 vs TG12H2001FC |