Part Details for AR12FTD1474 by Viking Tech Corp
Overview of AR12FTD1474 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12FTD1474
AR12FTD1474 CAD Models
AR12FTD1474 Part Data Attributes
|
AR12FTD1474
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12FTD1474
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR12FTD1474
This table gives cross-reference parts and alternative options found for AR12FTD1474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12FTD1474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25F1474CT1-50 | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12FTD1474 vs RN25F1474CT1-50 |
RN25F1474CT4-50 | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12FTD1474 vs RN25F1474CT4-50 |
TFCR2512-2W-C-1474FT | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12FTD1474 vs TFCR2512-2W-C-1474FT |
RNCF2512FKC1M47 | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12FTD1474 vs RNCF2512FKC1M47 |
NTR50F1474DTRF | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12FTD1474 vs NTR50F1474DTRF |
AR25121M47+-1%TCR50 | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12FTD1474 vs AR25121M47+-1%TCR50 |
RNCF2512FTC1M47 | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12FTD1474 vs RNCF2512FTC1M47 |
CPF2512F1M47C | RESISTOR, THIN FILM, 0.5W, 1%, 50ppm, 1470000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12FTD1474 vs CPF2512F1M47C |
RN73G3A1474F | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12FTD1474 vs RN73G3A1474F |
CAR25121.47MOHMS1%50PPM | Fixed Resistor, Thin Film, 0.5W, 1470000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12FTD1474 vs CAR25121.47MOHMS1%50PPM |