Part Details for AR12FTC1331N by Viking Tech Corp
Overview of AR12FTC1331N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12FTC1331N
AR12FTC1331N CAD Models
AR12FTC1331N Part Data Attributes
|
AR12FTC1331N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12FTC1331N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR12FTC1331N
This table gives cross-reference parts and alternative options found for AR12FTC1331N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12FTC1331N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512F133125PPM | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12FTC1331N vs RT2512F133125PPM |
AR12FBC1331 | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12FTC1331N vs AR12FBC1331 |
TC1225F1331TCE | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FTC1331N vs TC1225F1331TCE |
TC1225F1331T5E | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FTC1331N vs TC1225F1331T5E |
TC1225F1331ECE | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FTC1331N vs TC1225F1331ECE |
TC1225F1331E4E | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FTC1331N vs TC1225F1331E4E |
RN25F1331CT4-25 | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12FTC1331N vs RN25F1331CT4-25 |
AR12FBC1331N | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12FTC1331N vs AR12FBC1331N |
RN73F3A1331F | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12FTC1331N vs RN73F3A1331F |
TFCR2512-2W-E-1331FT | Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12FTC1331N vs TFCR2512-2W-E-1331FT |