Part Details for AR12FBD4992 by Viking Tech Corp
Overview of AR12FBD4992 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12FBD4992
AR12FBD4992 CAD Models
AR12FBD4992 Part Data Attributes
|
AR12FBD4992
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12FBD4992
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR12FBD4992
This table gives cross-reference parts and alternative options found for AR12FBD4992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12FBD4992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512FTC49K9 | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12FBD4992 vs RNCF2512FTC49K9 |
CAR251249.9KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12FBD4992 vs CAR251249.9KOHMS1%50PPM |
TC1250F4992E4E | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FBD4992 vs TC1250F4992E4E |
RN25F4992CT4-50 | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12FBD4992 vs RN25F4992CT4-50 |
TG12H4992FB | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12FBD4992 vs TG12H4992FB |
RN73G3A4992F | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12FBD4992 vs RN73G3A4992F |
RN73G3AB4992F | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12FBD4992 vs RN73G3AB4992F |
TC1250F4992T5E | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FBD4992 vs TC1250F4992T5E |
NTR50F4992DTRF | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12FBD4992 vs NTR50F4992DTRF |
TFCR2512-2W-C-4992FT | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12FBD4992 vs TFCR2512-2W-C-4992FT |