Part Details for AR12FBD1181 by Viking Tech Corp
Overview of AR12FBD1181 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12FBD1181
AR12FBD1181 CAD Models
AR12FBD1181 Part Data Attributes
|
AR12FBD1181
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12FBD1181
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR12FBD1181
This table gives cross-reference parts and alternative options found for AR12FBD1181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12FBD1181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25F1181CT4-50 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12FBD1181 vs RN25F1181CT4-50 |
RN25F1181CT1-50 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12FBD1181 vs RN25F1181CT1-50 |
NTR50F1181DTR1KF | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12FBD1181 vs NTR50F1181DTR1KF |
NTR50F1181DTRF | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12FBD1181 vs NTR50F1181DTRF |
TC1250F1181E4E | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FBD1181 vs TC1250F1181E4E |
NTRA50F1181DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12FBD1181 vs NTRA50F1181DTR1KQYF |
RN73G3AB1181F | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12FBD1181 vs RN73G3AB1181F |
AR12FTD1181 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12FBD1181 vs AR12FTD1181 |
TG12H1181FT | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12FBD1181 vs TG12H1181FT |
CPF2512F1K18C | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR12FBD1181 vs CPF2512F1K18C |