Part Details for AR12FBC1021N by Viking Tech Corp
Overview of AR12FBC1021N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12FBC1021N
AR12FBC1021N CAD Models
AR12FBC1021N Part Data Attributes
|
AR12FBC1021N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12FBC1021N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR12FBC1021N
This table gives cross-reference parts and alternative options found for AR12FBC1021N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12FBC1021N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225F1021TCE | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FBC1021N vs TC1225F1021TCE |
CPF2512F1K02E | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 1020ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12FBC1021N vs CPF2512F1K02E |
TC1225F1021E4E | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FBC1021N vs TC1225F1021E4E |
TC1225F1021ECE | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12FBC1021N vs TC1225F1021ECE |
RN73F3ATE1021F | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12FBC1021N vs RN73F3ATE1021F |
TG12G1021FB | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12FBC1021N vs TG12G1021FB |
AR12FTC1021N | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12FBC1021N vs AR12FTC1021N |
RT2512F102125PPM | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12FBC1021N vs RT2512F102125PPM |
AR12FTC1021 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12FBC1021N vs AR12FTC1021 |
AR25121K02+-1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12FBC1021N vs AR25121K02+-1%TCR25 |