Part Details for AR12DTRC3U8063 by Token Electronics Industry Co Ltd
Overview of AR12DTRC3U8063 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTRC3U8063
AR12DTRC3U8063 CAD Models
AR12DTRC3U8063 Part Data Attributes
|
AR12DTRC3U8063
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DTRC3U8063
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DTRC3U8063
This table gives cross-reference parts and alternative options found for AR12DTRC3U8063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTRC3U8063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF63T9806K0.5%R | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTRC3U8063 vs RNCF63T9806K0.5%R |
RNC63T9806K0.5%I | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTRC3U8063 vs RNC63T9806K0.5%I |
RNCS2512DKE806K | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTRC3U8063 vs RNCS2512DKE806K |
RN25D8063CT4-25 | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTRC3U8063 vs RN25D8063CT4-25 |
RN25D8063CT1-25 | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTRC3U8063 vs RN25D8063CT1-25 |
TG12G8063DT | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12DTRC3U8063 vs TG12G8063DT |
RNCS2512DTE806K | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTRC3U8063 vs RNCS2512DTE806K |
AR12DBC8063N | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12DTRC3U8063 vs AR12DBC8063N |
TC1225D8063E5E | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DTRC3U8063 vs TC1225D8063E5E |
RN73F3A8063D | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR12DTRC3U8063 vs RN73F3A8063D |